Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0502BATCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel84R7488
Cut Tape84X9397
Product RangeRailClamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.327 | $981.00 |
| Total Price | $981.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.327 |
| 6000+ | $0.315 |
| 9000+ | $0.309 |
| 15000+ | $0.302 |
| 30000+ | $0.296 |
| 75000+ | $0.290 |
| 150000+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.331 |
| 6000+ | $0.318 |
| 9000+ | $0.315 |
| 15000+ | $0.309 |
| 30000+ | $0.302 |
| 75000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0502BATCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel84R7488
Cut Tape84X9397
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max25V
Diode Case StyleSC-75
No. of Pins3Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation125W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
5V
Diode Case Style
SC-75
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
125W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
