Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $122.600 |
| 10+ | $119.200 |
| 25+ | $117.490 |
| 50+ | $115.790 |
| 100+ | $108.980 |
Price for:Each
Minimum: 6
Multiple: 6
$735.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKT 160/16 ECopy
Newark Part No.88K1232
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average On State Current160A
Average Forward Current160A
On State RMS Current280A
Peak Non Repetitive Surge Current4.3kA
Holding Current Max250mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
Operating Temperature Max130°C
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
160A
Peak Non Repetitive Surge Current
4.3kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
Operating Temperature Max
130°C
Thyristor Mounting
Stud Mount
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
160A
On State RMS Current
280A
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
