Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKR45/16
Newark Part No.67H8565
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current50A
Forward Voltage Max1.6V
Diode Module ConfigurationSingle
Diode Case StyleSO-32B
No. of Pins32Pins
Operating Temperature Max180°C
Forward Surge Current700A
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.6V
Diode Case Style
SO-32B
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
50A
Diode Module Configuration
Single
No. of Pins
32Pins
Forward Surge Current
700A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
