Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSKN 240/16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H2019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $47.400 |
| 12+ | $46.040 |
| 30+ | $45.350 |
| 54+ | $44.690 |
| 102+ | $42.010 |
Price for:Each
Minimum: 6
Multiple: 6
$284.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 240/16Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91H2019
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current320A
Forward Voltage Max1.4V
Diode Module Configuration-
Diode Case StyleDO-205AB
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current6kA
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.4V
Diode Case Style
DO-205AB
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
320A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
6kA
Product Range
-
Technical Docs (1)
Alternatives for SKN 240/16
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
