Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM 200 GB 128 DCopy
Newark Part No.88K1198
Technical Datasheet
IGBT Configuration-
Continuous Collector Current285A
DC Collector Current285A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage2.35V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleSEMITRANS 3
IGBT TerminationStud
No. of Pins7Pins
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
-
DC Collector Current
285A
Collector Emitter Saturation Voltage
2.35V
Power Dissipation Pd
-
Junction Temperature, Tj Max
150°C
Transistor Case Style
SEMITRANS 3
No. of Pins
7Pins
IGBT Technology
-
Product Range
-
Continuous Collector Current
285A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
