Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKH 250/16 ECopy
Newark Part No.55X3157
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average Forward Current250A
On State RMS Current420A
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
200mA
On State RMS Current
420A
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
5Pins
Product Range
-
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
250A
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
