Print Page
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.120 |
| 5+ | $38.750 |
| 10+ | $35.800 |
| 25+ | $34.680 |
| 50+ | $33.550 |
| 100+ | $32.430 |
Price for:Each
Minimum: 1
Multiple: 1
$42.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKE 81/08Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3153
Product RangeSKKE
Repetitive Peak Reverse Voltage800V
Average Forward Current82A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2kA
Diode MountingPanel
Product RangeSKKE
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.55V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
82A
Diode Module Configuration
Single
No. of Pins
3Pins
Forward Surge Current
2kA
Product Range
SKKE
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

