Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 26/16Copy
Newark Part No.91H1671
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current31A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current550A
Diode MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SKKD 26/16 is a SEMIPACK® 1 Rectifier Diode Module with heat transfer through aluminum oxide ceramic isolated metal baseplate and hard soldered joints for high reliability.
- UL Approval
Applications
Power Management, Motor Drive & Control
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
31A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
550A
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
