Print Page
16 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.490 |
| 5+ | $41.250 |
| 10+ | $39.000 |
| 36+ | $36.700 |
| 60+ | $34.230 |
| 108+ | $33.490 |
| 252+ | $32.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKKD 100/12Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55X3135
Product RangeSKKD
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current2.5kA
Diode MountingPanel
Product RangeSKKD
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Average Forward Current
100A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.5kA
Product Range
SKKD
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

