Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIM606GD066HD IGBT Module, Six Pack [Full Bridge], 641 A, 1.45 V, 125 °C, Module](https://www.newark.com/productimages/standard/en_US/77R2506-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM606GD066HDCopy
Newark Part No.77R2506
Technical Datasheet
Transistor PolaritySix NPN
IGBT ConfigurationSix Pack [Full Bridge]
DC Collector Current641A
Continuous Collector Current641A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo600V
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max600V
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Six NPN
DC Collector Current
641A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
600V
Junction Temperature, Tj Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage Max
600V
Product Range
-
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
641A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
