Print Page
Image is for illustrative purposes only. Please refer to product description.
![SEMIKRON SKIM306GD12E4 IGBT Module, Six Pack [Full Bridge], 410 A, 1.85 V, 125 °C, Module](https://www.newark.com/productimages/standard/en_US/77R2506-40.jpg)
ManufacturerSEMIKRON
Manufacturer Part NoSKIM306GD12E4Copy
Newark Part No.77R2502
Product RangeSKiM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $758.440 |
| 25+ | $726.340 |
Price for:Each
Minimum: 16
Multiple: 16
$12,135.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKIM306GD12E4Copy
Newark Part No.77R2502
Product RangeSKiM Series
Technical Datasheet
Transistor PolaritySix NPN
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current410A
DC Collector Current410A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation-
Power Dissipation Pd-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench]
Transistor MountingPanel
Product RangeSKiM Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
Six NPN
Continuous Collector Current
410A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench]
Product Range
SKiM Series
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
410A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
