Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSK 80 DTA 08Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77R2354
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $88.120 |
| 30+ | $87.000 |
| 50+ | $85.820 |
Price for:Each
Minimum: 10
Multiple: 10
$881.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Operating Temperature Max
150°C
Forward Voltage Max
1.45V
Average Forward Current
65A
No. of Pins
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
