Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $27.750 |
| 25+ | $25.890 |
| 50+ | $24.190 |
| 100+ | $23.690 |
| 250+ | $23.010 |
Price for:Each
Minimum: 15
Multiple: 15
$416.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 75 TAA 08
Newark Part No.77R2346
Technical Datasheet
SCR Module TypeTwo Isolated SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100mA
Average On State Current-
Average Forward Current-
On State RMS Current75A
Peak Non Repetitive Surge Current1.5kA
Gate Trigger Voltage Max2V
Operating Temperature Max130°C
Holding Current Max200mA
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins16Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Two Isolated SCR
Gate Trigger Current Max
100mA
Average Forward Current
-
Peak Non Repetitive Surge Current
1.5kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
800V
Average On State Current
-
On State RMS Current
75A
Gate Trigger Voltage Max
2V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
16Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
