Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.540 |
| 25+ | $41.560 |
| 50+ | $38.840 |
| 100+ | $38.030 |
| 250+ | $36.940 |
Price for:Each
Minimum: 10
Multiple: 10
$445.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 45 STA 16Copy
Newark Part No.77R2274
Technical Datasheet
SCR Module TypeSix Isolated SCR
Peak Repetitive Off State Voltage1.6kV
Average On State Current-
Gate Trigger Current Max100mA
Average Forward Current-
On State RMS Current41A
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current450A
Repetitive Peak Reverse Voltage1.6kV
Holding Current Max150mA
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins23Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Six Isolated SCR
Average On State Current
-
Average Forward Current
-
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
450A
Holding Current Max
150mA
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Gate Trigger Current Max
100mA
On State RMS Current
41A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
23Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
