Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $22.850 |
| 25+ | $21.320 |
| 50+ | $19.920 |
| 100+ | $19.500 |
| 250+ | $18.950 |
Price for:Each
Minimum: 15
Multiple: 15
$342.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSK 25 WT 08Copy
Newark Part No.77R2222
Technical Datasheet
SCR Module TypeAntiparallel SCR
Peak Repetitive Off State Voltage800V
Average On State Current-
Gate Trigger Current Max100mA
Average Forward Current-
On State RMS Current29A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current320A
Repetitive Peak Reverse Voltage800V
Holding Current Max150mA
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleModule
No. of Pins16Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Antiparallel SCR
Average On State Current
-
Average Forward Current
-
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
320A
Holding Current Max
150mA
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
800V
Gate Trigger Current Max
100mA
On State RMS Current
29A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Repetitive Peak Reverse Voltage
800V
No. of Pins
16Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
