Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMIKRON
Manufacturer Part NoSEMIX71GD12E4S
Newark Part No.77R2151
Product RangeSEMiX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.350 |
| 5+ | $190.570 |
| 10+ | $186.800 |
| 25+ | $184.910 |
| 50+ | $183.030 |
| 100+ | $175.480 |
Price for:Each
Minimum: 4
Multiple: 4
$777.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX71GD12E4S
Newark Part No.77R2151
Product RangeSEMiX Series
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolaritySix NPN
Continuous Collector Current115A
DC Collector Current115A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeSEMiX Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Continuous Collector Current
115A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
-
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
SEMiX Series
Transistor Polarity
Six NPN
DC Collector Current
115A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
