Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 6+ | $426.740 |
| 10+ | $381.160 |
Price for:Each
Minimum: 6
Multiple: 6
$2,560.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Continuous Collector Current
673A
Power Dissipation
-
Collector Emitter Voltage Max
1.2kV
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
