Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $197.920 |
| 10+ | $193.840 |
| 25+ | $191.800 |
| 50+ | $189.760 |
| 100+ | $181.590 |
Price for:Each
Minimum: 6
Multiple: 6
$1,187.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX252GB126HDSCopy
Newark Part No.76M8800
Technical Datasheet
IGBT ConfigurationDual
Transistor PolarityDual NPN
Continuous Collector Current242A
DC Collector Current242A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd-
Power Dissipation-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
IGBT TechnologyIGBT 3 [Trench]
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
242A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
-
Transistor Polarity
Dual NPN
DC Collector Current
242A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
-
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
IGBT Technology
IGBT 3 [Trench]
Transistor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
