Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.360 |
| 5+ | $114.190 |
| 10+ | $111.020 |
| 25+ | $109.430 |
| 50+ | $107.840 |
| 100+ | $101.500 |
Price for:Each
Minimum: 4
Multiple: 4
$469.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSEMIX241DH16SCopy
Newark Part No.16M0104
Technical Datasheet
SCR Module TypeBridge Rectifier, Three Phase - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current240A
Average On State Current240A
On State RMS Current-
Peak Non Repetitive Surge Current2.25kA
Gate Trigger Voltage Max3V
Operating Temperature Max130°C
Holding Current Max250mA
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins13Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR / Diode
Gate Trigger Current Max
150mA
Average On State Current
240A
Peak Non Repetitive Surge Current
2.25kA
Operating Temperature Max
130°C
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (15-Jun-2015)
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
240A
On State RMS Current
-
Gate Trigger Voltage Max
3V
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
13Pins
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
