Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEGGER |
|---|---|
| Manufacturer Part No | 8.20.00 J-TRACE PRO CORTEXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64AK7348 |
| Your Part Number |
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,697.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2,697.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEGGER |
|---|---|
| Manufacturer Part No | 8.20.00 J-TRACE PRO CORTEXCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 64AK7348 |
| IC Product Type | Debugger / Trace Probe |
| Silicon Family Name | - |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 |
| Kit Contents | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable |
| Features | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| IC Product Type | Debugger / Trace Probe |
|---|---|
| Core Architecture | ARM |
| Kit Contents | Ethernet Cable, 0.1" JTAG/SWD Cable, 0.05" Trace Cable, USB Cable |
| Product Range | - |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | Cortex-A5/A7/A8/A9/A12/A15/A17/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 |
| Features | Satisfy Regulatory Requirements with Instruction-Level Code Coverage, Supports Streaming Trace |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for 8.20.00 J-TRACE PRO CORTEX
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
