Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEGGER
Manufacturer Part No5.16.02 FLASHER PORTABLE PLUS
Newark Part No.64AK7327
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,293.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,293.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No5.16.02 FLASHER PORTABLE PLUS
Newark Part No.64AK7327
IC Product TypeProgrammer
Silicon Family NameRL78, RX
Core ArchitectureARM, Power Architecture
Core Sub-ArchitectureARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
Kit ContentsProgrammer 5.16.02 FLASHER PORTABLE PLUS, 20-Pin 0.1" Ribbon Cable, USB Cable, Li-Ion Battery
FeaturesExtremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Product Type
Programmer
Core Architecture
ARM, Power Architecture
Kit Contents
Programmer 5.16.02 FLASHER PORTABLE PLUS, 20-Pin 0.1" Ribbon Cable, USB Cable, Li-Ion Battery
Product Range
-
Silicon Family Name
RL78, RX
Core Sub-Architecture
ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
Features
Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
