Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No72-12890Copy
Newark Part No.68Y0130
No. of Data Channels16
No. of Clock Inputs-
Data Memory Size-
Frequency200MHz
Power Consumption-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LA2016 is a high-performance logic analyzer with 16 channels and a 200M sampling rate. It is composed of two parts: software on your personal computer and the hardware equipment. It has the advantages of high sampling rate, large sampling depth, easy to use, etc. LA2016 can sample 16 digital signals simultaneously. Then the sampled data can be displayed, analyzed, exported and saved on the computer. Software can also decode the data if it conforms to the standard protocol of the software supported. Then the decoded data can be displayed, exported and saved.
- Portable and lightweight
- 200M sampling rate @ full channels
- Large sampling depth and support compression
- Built-in PWM generator
- Compatible USB2.0/3.0 interface
- Powerful software that is easy to use
- Supports online upgrades
Technical Specifications
No. of Data Channels
16
Data Memory Size
-
Power Consumption
-
External Width
-
Weight
-
SVHC
No SVHC (15-Jan-2018)
No. of Clock Inputs
-
Frequency
200MHz
External Height
-
External Depth
-
Product Range
-
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
