Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No318020611Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.55AK3666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $75.920 |
Price for:Each
Minimum: 1
Multiple: 1
$75.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No318020611Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.55AK3666
Antenna TypeOmni-directional
Frequency Min858MHz
Frequency Max878MHz
Antenna MountingN Connector
Gain8dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
878MHz
Gain
8dBi
Input Power
2W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
858MHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
