| Quantity | Price |
|---|---|
| 1+ | $10.350 |
Product Information
Product Overview
Seeeduino Lotus Cortex-M0+ is a SAM D21 Microcontroller development board. The Atmel® SMART™ SAM D21 is a series of low-power microcontrollers using the 32-bit ARM® Cortex®-M0+ processor with 256KB Flash and 32KB of SRAM. Users can consider the Seeeduino Lotus Cortex-M0+ as a combination of Seeeduino and Base Shield. Seeeduino Lotus Cortex-M0+ has 14 digital input/outputs (10 of which support PWM) and 6 analog input/outputs, 3 Serial Communication Interface, a micro USB connector, a JST2.0 Li-Po connector, an ICSP header, 12 Grove connectors, a reset button. Seeeduino Lotus Cortex-M0+ is an upgraded version of Seeeduino Lotus V1.1, it replaces a more powerful chip, optimizes the circuit layout, and the power supply is more stable. Because this chip supports direct USB level output, there is no need to use a serial port to USB chip, like CP2102N. Therefore, one more hardware serial port is available to the user.
- Compatible with Arduino UNO
- ARM® Cortex®-M0+ 32bit 48MHz microcontroller(SAMD21)
- Support power path management
- Support micro-USB or li-po battery powered
- 2A maximum charging current
- Suitable for low power design
Technical Specifications
Microchip
SAMD21
Cortex-M0+
Development Board ATSAMD21
No SVHC (17-Jan-2023)
32bit
ARM
ATSAMD21
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate