Print Page
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
SS-073Q is a tamper switch for normally open tamper circuits. It is ideal for drawers and alarm boxes.
- Silver-plated contacts ensure reliable long-term operation
- High-impact white plastic case, screw terminals
- UL listed for supplementary protection
- Contact open plunger pushed in
- Contact closed plunger released
- 0.5A at 24V DC contact rating
- High-impact plastic resin material
- Dimension is 2-3/4″ x 1-1/16″ x 5/8″
Technical Specifications
Product Range
SS Series
Switch Type
-
External Width
28mm
No. of Contacts
-
Contact Configuration
SPST-NO
External Height
16mm
External Depth
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate