Print Page
SA-025Q
Timer Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoSA-025QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88C6787
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSA-025QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88C6787
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The SA-025Q is a multi-purpose Programmable Timer with built-in reset function for manually reset timing cycle. It is suitable for use with a wide range of timed security and access control products, such as electric door strikes, sirens or bells. DIP switches for programming and autosensing of input voltage make installation easy.
- Timer can be set from 1s to 60min
- Can be triggered by positive voltage (+DC) or closure or opening of dry contact
- Relay can be programmed to activate at the start or at the end of the timing cycle
- Relay can also be set to activate for one second at the end of the timing cycle
- Programmable for pulse (flash) activation
- Form C relay, contacts rated 8A at 120VAC/24VDC
- LED indicates relay is energized
- 12VDC/24VDC Operation (Auto sensing)
- 1mA Current (Standby)
- 50mA Active current
- Functions programmed via DIP switches-no jumpers to cut
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate