Print Page
CA-161T
Connector Adapter, DC Power - 2.1mm, 1 Positions, Plug, Terminal Block, 2 Positions, Jack
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | CA-161TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13T1949 |
| Your Part Number |
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SECO-LARM |
|---|---|
| Manufacturer Part No | CA-161TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 13T1949 |
| Inter Series Connector A | DC Power - 2.1mm |
| Convert From Positions | 1Positions |
| Convert From Gender | Plug |
| Inter Series Connector B | Terminal Block |
| Convert To Positions | 2Positions |
| Convert To Gender | Jack |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
CA-161T is a 2.1mm DC plug-to-terminal block. Applications include portable, versatile test light, permanent power indicator, check for voltage and polarity of CCTV / access control installations before connecting equipment, check power supply voltage, check polarity of UTP wires with power.
- Plug dimension: 5.5 (OD) x 2.1mm
- UL-listed AWG#22 wires
- Maximum allowable current: 2amp
- 5~30V AC/V DC, LED shines brighter as voltage increases
- Eases troubleshooting, see at a glance whether there is power
- Safe – Illumination glows in all directions to indicate voltage/polarity
Technical Specifications
| Inter Series Connector A | DC Power - 2.1mm |
|---|---|
| Convert From Gender | Plug |
| Convert To Positions | 2Positions |
| Product Range | - |
| Convert From Positions | 1Positions |
|---|---|
| Inter Series Connector B | Terminal Block |
| Convert To Gender | Jack |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |