Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 10+ | $0.045 |
| 25+ | $0.033 |
| 100+ | $0.030 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
| 2500+ | $0.018 |
| 5000+ | $0.014 |
Product Information
Product Overview
The CFR series carbon film Fixed Resistor combined with high reliability makes this component suitable for use in most types of circuits and many applications. The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Premium quality carbon film resistor whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film.
- Tested for value and tolerance
- Available in 5 power ratings from 1Ω to 10MΩ
Technical Specifications
4.7kohm
250mW
Axial Leaded
Carbon Film
General Purpose
3.5mm
-55°C
-
CFR Series
± 5%
200V
-450ppm/°C to 0ppm/°C
1.85mm
-
155°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate