• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Sound Level Testing & Measurement
                                                                                                    Print Page

                                                                                                    U8903B/201

                                                                                                    Sound Level Meter, 0.5 dB, 0 °C, 55 °C

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES U8903B/201
                                                                                                    KEYSIGHT TECHNOLOGIES U8903B/201
                                                                                                    KEYSIGHT TECHNOLOGIES U8903B/201
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU8903B/201
                                                                                                    Newark Part No.91Y4021
                                                                                                    Product RangeU8903B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31,301.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31,301.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU8903B/201
                                                                                                    Newark Part No.91Y4021
                                                                                                    Product RangeU8903B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sound Level Min-
                                                                                                    Sound Level Max-
                                                                                                    Accuracy dB0.5dB
                                                                                                    Resolution (db)-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product RangeU8903B Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    U8903B series performance audio spectrum analyzer with extremely low residual distortion of <lt/> -110dB, the U8903B allows you to measure the most demanding audio devices with high accuracy. The built-in test sequencer allows users to create flexible and easy-to-use test sequences that automates testing and provides test reports. The U8903B comes with completely variable logic I/O levels between 1.2V and 3.3V, offering the ultimate in compatibility with current and future devices. Approved by IEC 61010-1:2010/EN61010-1:2010, Canada: CAN/CSA-C22.2 No. 61010-1-12, USA: ANSI/UL Std. No. 61010-1 (3rd Edition).

                                                                                                    • Power consumption is ≤ 250VA, dimensions (W x D x H) is 16.76inch x 16.73inch x 5.25inch
                                                                                                    • Test low distortion devices with a low residual distortion of <lt/> –110dB
                                                                                                    • 4 analog analyzer channel, digital audio (AES3/SPDIF and DSI digital audio)
                                                                                                    • Implement automatic test with the test sequence function
                                                                                                    • Characterize signal-to-noise ratios, SINAD, IMD, DFD, THD ratio, THD+N level, crosstalk and more
                                                                                                    • Apply weighing functions, standard filters and custom filters, including notch filter features
                                                                                                    • Configure with digital audio interface option, offering AES3/SPDIF/DSI standard digital audio format
                                                                                                    • Test variety current components and applications with logic level input range of 1.2 to 3.3V (DSI)
                                                                                                    • Eliminate need to rewrite programs into SCPI command with built-in HP 8903B code compatibility mode
                                                                                                    • Operating temperature range from 0°C to 55°C

                                                                                                    Contents

                                                                                                    Performance audio analyzer with 4 analog analyzer channel, digital audio (AES3/SPDIF and DSI digital audio), USB cables, Power cord, Keysight U8903B audio analyzer product reference CD-ROM, Certificate of calibration.

                                                                                                    Technical Specifications

                                                                                                    Sound Level Min

                                                                                                    -

                                                                                                    Accuracy dB

                                                                                                    0.5dB

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    U8903B Series

                                                                                                    Sound Level Max

                                                                                                    -

                                                                                                    Resolution (db)

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Operating Instructions EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.