• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF Power Sensors
                                                                                                    Print Page

                                                                                                    U2021XA

                                                                                                    Power Sensor, 50MHz to 18GHz, -30dBm to +20dBm, 25000 readings / second, N Type Plug

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES U2021XA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU2021XA
                                                                                                    Newark Part No.07W6562
                                                                                                    Product RangeU2020 X-Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13,783.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13,783.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU2021XA
                                                                                                    Newark Part No.07W6562
                                                                                                    Product RangeU2020 X-Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Test Frequency Range50MHz to 18GHz
                                                                                                    Power Measuring Range-30dBm to +20dBm
                                                                                                    Measurement Speed25000 readings / second
                                                                                                    RF Connector TypeN Type Plug
                                                                                                    Product RangeU2020 X-Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    U2021XA is a U2020 X-series USB power sensor provides the peak and average power measurement capability of a power meter in a compact and portable form factor.

                                                                                                    • Frequency range of 50MHz to 18GHz
                                                                                                    • Wide dynamic range of -30 to +20dBm (peak/gated) -35 to +20dBm (average)
                                                                                                    • 30MHz video bandwidth
                                                                                                    • Single shot real time capture at 80Msample/s per second
                                                                                                    • Internal zeroing & calibration
                                                                                                    • High measurement speed of 3500 readings/second (free run/fast buffer mode)

                                                                                                    Contents

                                                                                                    1 x U2021XA USB wideband power sensor (50MHz - 18GHz), 1 x KeysightCare technical support - 3 years, 1 x warranty, 3mth for included accessories, 1 x Return to Keysight warranty - 3 years, 1 x U2000A-301 power sensor cable; 5-ft (1.5m), 1 x U2021XA-100 Type-N (male) connector.

                                                                                                    Technical Specifications

                                                                                                    Test Frequency Range

                                                                                                    50MHz to 18GHz

                                                                                                    Measurement Speed

                                                                                                    25000 readings / second

                                                                                                    Product Range

                                                                                                    U2020 X-Series

                                                                                                    Power Measuring Range

                                                                                                    -30dBm to +20dBm

                                                                                                    RF Connector Type

                                                                                                    N Type Plug

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.