• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. RF & Microwave Test Components
                                                                                                    Print Page

                                                                                                    U1816A

                                                                                                    Test Accessory, Dual SP6T, Coaxial Switch, 8 GHz, Keysight E5063A ENA Series Network Analyzers

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES U1816A
                                                                                                    KEYSIGHT TECHNOLOGIES U1816A
                                                                                                    KEYSIGHT TECHNOLOGIES U1816A
                                                                                                    KEYSIGHT TECHNOLOGIES U1816A
                                                                                                    KEYSIGHT TECHNOLOGIES U1816A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1816A
                                                                                                    Newark Part No.96Y7763
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13,437.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13,437.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1816A
                                                                                                    Newark Part No.96Y7763
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Test Component TypeCoaxial Switch
                                                                                                    Frequency8GHz
                                                                                                    Impedance-
                                                                                                    Continuous RF Input Power Max-
                                                                                                    For Use WithKeysight E5063A ENA Series Network Analyzers
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The U1816A from Keysight Technologies is a DC to 8GHz dual SP6T USB coaxial switch. This is a USB-controlled switch matrix that consists of two single-pole-six-throw (SP6T) switches. It allows switching of multiple signal paths without physically changing the connections. This allows multiple tests to be performed with the same setup, eliminating the need for frequent connects and disconnects. An entire testing process can be automated, increasing the throughput in high volume production environments.

                                                                                                    • Excellent isolation minimizes cross-talk between channels to ensure signal integrity
                                                                                                    • 5 million cycles operating life (typ 10 million cycles)
                                                                                                    • Insertion loss (max) is 0.3dB + 0.015 x frequency (GHz)
                                                                                                    • Isolation (min) of 100dB, reduces cost of test and ensures reliability of test system
                                                                                                    • 0.03dB maximum insertion loss repeatability (up to 5 million cycles measured at 25°C)
                                                                                                    • SMA (f) connectors, USB drive method, <lt/> 15ms switching time
                                                                                                    • Dimension is 103.8mm x 232.6mm x 245mm (4.09" x 9.16" x 9.65")
                                                                                                    • Weight of 1.5Kg (3.31lb)

                                                                                                    Contents

                                                                                                    U1816A switch, Printed english user manual.

                                                                                                    Technical Specifications

                                                                                                    RF Test Component Type

                                                                                                    Coaxial Switch

                                                                                                    Impedance

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keysight E5063A ENA Series Network Analyzers

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Frequency

                                                                                                    8GHz

                                                                                                    Continuous RF Input Power Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.