• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Adapters
                                                                                                    Print Page

                                                                                                    U1177A

                                                                                                    Test Accessory, IR-Bluetooth Adapter

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES U1177A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1177A
                                                                                                    Newark Part No.47T6066
                                                                                                    Product RangeU1230 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1177A
                                                                                                    Newark Part No.47T6066
                                                                                                    Product RangeU1230 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeIR-Bluetooth Adapter
                                                                                                    For Use WithKeysight U1230, U1240, U1250 & U1270 Series Handheld Digital Multimeters
                                                                                                    Product RangeU1230 Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The U1177A is an Infrared (IR)-to-Bluetooth® Adapter operated by two 1.5V AAA batteries. This adapter offers wireless remote connectivity solution via Bluetooth connection simply by attaching the adapter to the IR port of a Keysight handheld digital multimeter. The wireless remote connectivity is set up when a handheld digital multimeter is connected to adapter and an Android device (tablet or smart phone) with the installed software. User can quickly and easily scan for the right adapter using their Android device and pair up with the adapter. Compatible with Keysight U1210, U1230, U1240, U1250 and U1270-series handheld digital multimeter for remote monitoring and data logging.

                                                                                                    • Unique media access control (MAC) address
                                                                                                    • Red LED flashing low battery indication
                                                                                                    • Green LED flashing Bluetooth disconnected
                                                                                                    • Green solid LED Bluetooth connected
                                                                                                    • LED off Bluetooth power off
                                                                                                    • Slide switch ON/OFF/Setup
                                                                                                    • -20 to 55°C Operating temperature range

                                                                                                    Applications

                                                                                                    Test & Measurement, Wireless

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    IR-Bluetooth Adapter

                                                                                                    Product Range

                                                                                                    U1230 Series

                                                                                                    For Use With

                                                                                                    Keysight U1230, U1240, U1250 & U1270 Series Handheld Digital Multimeters

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.