• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    THP0301-Y

                                                                                                    Oscilloscope Probe, High-Voltage Passive Probe, 300 MHz, 300 V, 10:1

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX THP0301-Y
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTHP0301-Y
                                                                                                    Newark Part No.63T7998
                                                                                                    Product RangeTHP0301 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTHP0301-Y
                                                                                                    Newark Part No.63T7998
                                                                                                    Product RangeTHP0301 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionHigh-Voltage Passive Probe
                                                                                                    Bandwidth300MHz
                                                                                                    Input Voltage Max300V
                                                                                                    Test Probe Attenuation10:1
                                                                                                    For Use WithTektronix THS3000 Series Handheld Oscilloscopes
                                                                                                    Product RangeTHP0301 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The THP0301-Y is a Passive Voltage Probe with 10MΩ input resistance. It is for use with the THS3000 series oscilloscopes and is colour coded with yellow to match the oscilloscope’s channel input connectors, front-panel channel selector buttons and the displayed waveforms. It has a CAT III safety rating which matches the safety rating on the THS3000 series oscilloscopes enabling to safely measure voltage ranges from mV to kV. It can be able to measure anything from micro-electronics to heavy-duty medium-voltage electrical applications, making it possible to obtain accurate measurements in mixed-signal environments with separate ground references.

                                                                                                    • 11pF Input capacitance
                                                                                                    • 10MΩ Input resistance
                                                                                                    • 1.2 m length

                                                                                                    Applications

                                                                                                    Test & Measurement, Computers & Computer Peripherals, Communications & Networking

                                                                                                    Contents

                                                                                                    Oscilloscope probe, Push-on hook clip, Push-on reference contact, Alligator ground and Un-insulated push-on BNC adapter (020-3085-xx).

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    High-Voltage Passive Probe

                                                                                                    Input Voltage Max

                                                                                                    300V

                                                                                                    For Use With

                                                                                                    Tektronix THS3000 Series Handheld Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    300MHz

                                                                                                    Test Probe Attenuation

                                                                                                    10:1

                                                                                                    Product Range

                                                                                                    THP0301 Series

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Miscellaneous EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.