Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part NoTDP1500
Newark Part No.88M0416
Your Part Number
Technical Datasheet
41 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7,820.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTDP1500
Newark Part No.88M0416
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth1.5GHz
Input Voltage Max25V
Test Probe Attenuation1:1, 10:1
For Use WithDPO7000, DPO4000, MSO4000 Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
TDP1500 is a differential probe that provides truer signal reproduction and fidelity for high-frequency measurements. With ultra-low input capacitance and versatile device-under-test connection capabilities. Probes provide excellent high-speed electrical and mechanical performance required for today's digital system designs.
- Outstanding electrical performance
- Integrated scope/probe system
- Robust design for reliability
- AutoZero- zeros out output offset
- Remote GPIB/USB probe control through the oscilloscope
- ≤1pF differential input capacitance
- 200kohm differential input resistance
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
25V
For Use With
DPO7000, DPO4000, MSO4000 Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
1.5GHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate