• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    SMCV100BP2

                                                                                                    Vector Signal Generator, 1 Channel, 3 GHz, Arbitrary, Function, Pulse, RF, AM, FM

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ROHDE & SCHWARZ SMCV100BP2
                                                                                                    ROHDE & SCHWARZ SMCV100BP2
                                                                                                    ROHDE & SCHWARZ SMCV100BP2
                                                                                                    ROHDE & SCHWARZ SMCV100BP2
                                                                                                    ROHDE & SCHWARZ SMCV100BP2
                                                                                                    ROHDE & SCHWARZ SMCV100BP2
                                                                                                    ROHDE & SCHWARZ SMCV100BP2
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoSMCV100BP2
                                                                                                    Newark Part No.70AK5751
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16,020.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16,020.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoSMCV100BP2
                                                                                                    Newark Part No.70AK5751
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeArbitrary, Function, Pulse, RF
                                                                                                    No. of Channels1 Channel
                                                                                                    Product Range-
                                                                                                    Bandwidth3GHz
                                                                                                    Signal Generator ModulationAM, FM
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SMCV100BP2 is a SMCV100B vector signal generator bundle. Vector signal generator features a new direct RF DAC concept for RF signal generation. This concept enables I/Q modulation and up conversion in the digital domain, which eliminates the I and Q imbalance errors and LO leakage associated with traditional analog I/Q modulators.

                                                                                                    • First multistandard platform for broadcast, navigation, cellular and wireless applications
                                                                                                    • Fully software defined vector signal generator with software based option concept
                                                                                                    • Modern RF signal generation concept with direct digital RF up conversion up to 2.5GHz
                                                                                                    • High output power up to +25dBm
                                                                                                    • Modulation bandwidth up to 240MHz
                                                                                                    • Convenient operation on 5" touchscreen

                                                                                                    Contents

                                                                                                    SMCV100B vector signal generator, SMCVB-B103 8KHz - 3GHz, SMCVB-K197 AM/FM/PHIM (via baseband), SMCVB-K198 pulse modulation (via BB), SMCVB-K199 custom digital modulation.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Arbitrary, Function, Pulse, RF

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Signal Generator Modulation

                                                                                                    AM, FM

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    3GHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Quick Start Guide EN

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.