• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                    Print Page

                                                                                                    RT-ZHD16.02

                                                                                                    Oscilloscope Probe, High-Voltage Differential Probe, 200 MHz, 1.5 kV, 50:1, 500:1

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ROHDE & SCHWARZ RT-ZHD16.02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoRT-ZHD16.02
                                                                                                    Newark Part No.75AC1495
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,587.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,587.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHDE & SCHWARZ
                                                                                                    ManufacturerROHDE & SCHWARZ
                                                                                                    Manufacturer Part NoRT-ZHD16.02
                                                                                                    Newark Part No.75AC1495
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Oscilloscope Probe FunctionHigh-Voltage Differential Probe
                                                                                                    Bandwidth200MHz
                                                                                                    Input Voltage Max1.5kV
                                                                                                    Test Probe Attenuation50:1, 500:1
                                                                                                    For Use WithR&S RTM3000, RTA4000, MXO 4, RTE1000, RTO2000 Series Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RT-ZHD16.02 is a high-voltage differential probe. It is designed to safely measure high-voltage floating circuits using a grounded oscilloscope. The probe extends the measurement capability of oscilloscopes in measuring electronic power converters, inverters, motor speed controls, switch mode power supplies, and many other applications. The RT-ZHD high voltage differential probe conforms to the safety requirements for CAT III measurement instruments and pollution degree 2 according to IEC 61010-031. The maximum working voltage between each input lead and earth ground applies for all attenuation settings.

                                                                                                    • DC - 200MHz bandwidth
                                                                                                    • Dynamic range (differential input) is ±1500V attenuation high, ±150V attenuation low
                                                                                                    • Operating voltage window (each pin to GND) is ±1500V
                                                                                                    • Differential offset is ±2000V
                                                                                                    • 10Mohm differential input resistance, 2pF differential input capacitance
                                                                                                    • Measurement error is <lt/> 0.1 %
                                                                                                    • 1000V CAT III, 1000V RMS/6800VPK maximum input voltage to earth (each terminal)
                                                                                                    • Micro button, overrange indication
                                                                                                    • Switchable attenuation, switchable bandwidth limit

                                                                                                    Contents

                                                                                                    RT-ZHD high voltage differential probe, Carrying case, Pince clip (black and red), Safety alligator clips (black and red), Test clips (black and red), Leads 17cm (black and red), Leads 100cm (black and red), Spade terminal (black and red), Test leads (black and red), User manual, RT-ZHD data sheet, Calibration certificate, Two hinged ferrite cores with opening key.

                                                                                                    Technical Specifications

                                                                                                    Oscilloscope Probe Function

                                                                                                    High-Voltage Differential Probe

                                                                                                    Input Voltage Max

                                                                                                    1.5kV

                                                                                                    For Use With

                                                                                                    R&S RTM3000, RTA4000, MXO 4, RTE1000, RTO2000 Series Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Test Probe Attenuation

                                                                                                    50:1, 500:1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.