• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Vector Network Analyzers
                                                                                                    Print Page

                                                                                                    P9375B

                                                                                                    Vector Network Analyzer, PC Based, 100kHz to 26.5GHz, Streamline P937xB Series

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES P9375B
                                                                                                    KEYSIGHT TECHNOLOGIES P9375B
                                                                                                    KEYSIGHT TECHNOLOGIES P9375B
                                                                                                    KEYSIGHT TECHNOLOGIES P9375B
                                                                                                    KEYSIGHT TECHNOLOGIES P9375B
                                                                                                    KEYSIGHT TECHNOLOGIES P9375B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoP9375B
                                                                                                    Newark Part No.69AJ1519
                                                                                                    Product RangeStreamline P937xB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$44,743.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $44,743.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoP9375B
                                                                                                    Newark Part No.69AJ1519
                                                                                                    Product RangeStreamline P937xB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Vector Network Analyzer TypePC Based
                                                                                                    Test Frequency Range100kHz to 26.5GHz
                                                                                                    Sensitivity dBm-
                                                                                                    Manufacturer Warranty-
                                                                                                    Product RangeStreamline P937xB Series
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    P9375B is a streamline series USB vector network analyser (VNA). It is an affordable VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. It provides excellent performance in general-purpose network analysis for passive components. With software applications like enhanced time domain analysis with TDR and automatic fixture removal, you can easily characterize passive components with the same performance of a benchtop setup.

                                                                                                    • 100KHz to 26.5GHz, 2-port, 3.5mm (female) vector network analyser
                                                                                                    • Affordable, portable network analysis doesn’t have to mean a compromise in performance
                                                                                                    • Controlled by an external computer with powerful data processing capabilities and functionalities
                                                                                                    • Provides excellent performance in general-purpose network analysis for passive components
                                                                                                    • Most compact VNA for easy sharing between test locations

                                                                                                    Contents

                                                                                                    Vector network analyser, Power supply, Power cord.

                                                                                                    Technical Specifications

                                                                                                    Vector Network Analyzer Type

                                                                                                    PC Based

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Streamline P937xB Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Test Frequency Range

                                                                                                    100kHz to 26.5GHz

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Reference Manuals EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.