• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    P5514B-2700G-3/C

                                                                                                    Calibrator, Pressure, 254 mm, 280 mm, 280 mm, 0.02% Full Scale, 5 kg

                                                                                                    FLUKE CALIBRATION
                                                                                                    FLUKE CALIBRATION P5514B-2700G-3/C
                                                                                                    FLUKE CALIBRATION P5514B-2700G-3/C
                                                                                                    FLUKE CALIBRATION P5514B-2700G-3/C
                                                                                                    FLUKE CALIBRATION P5514B-2700G-3/C
                                                                                                    FLUKE CALIBRATION P5514B-2700G-3/C
                                                                                                    FLUKE CALIBRATION P5514B-2700G-3/C
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part NoP5514B-2700G-3/C
                                                                                                    Newark Part No.59AJ6826
                                                                                                    Product RangeP5500 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,725.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,725.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part NoP5514B-2700G-3/C
                                                                                                    Newark Part No.59AJ6826
                                                                                                    Product RangeP5500 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypePressure
                                                                                                    External Height254mm
                                                                                                    External Width280mm
                                                                                                    External Depth280mm
                                                                                                    Accuracy0.02% Full Scale
                                                                                                    Weight5kg
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product RangeP5500 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    P5514B-2700G-3/C is a hydraulic pressure comparator. Ideal for manual solutions when your hydraulic calibration workload is below 10,000psi, this hydraulic pressure comparator comes equipped with 3 gauge and lets you supply the same pressure to a reference gauge and device under calibration testing.

                                                                                                    • 3 gauges, accredited
                                                                                                    • Generates pressures to 10,000psi (700bar)
                                                                                                    • Operational with a wide range of fluids
                                                                                                    • Screw press for fine pressure adjustments
                                                                                                    • Can be used with the 2700G reference pressure gauge to provide a complete calibration solution

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Pressure

                                                                                                    External Width

                                                                                                    280mm

                                                                                                    Accuracy

                                                                                                    0.02% Full Scale

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    P5500 Series

                                                                                                    External Height

                                                                                                    254mm

                                                                                                    External Depth

                                                                                                    280mm

                                                                                                    Weight

                                                                                                    5kg

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.