Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7024A
Newark Part No.94AC3339
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,608.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14,608.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN7024A
Newark Part No.94AC3339
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth6GHz
Input Voltage Max15V
Test Probe Attenuation1:1
For Use WithKeysight Technologies S-Series, V-Series, Z-Series, Q-Series Infiniium Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 6GHz power rail probe
- 1:1 attenuation ratio active probe
- Large +/-15.25V offset range enabling users to set their oscilloscope at maximum sensitivity
- Large 50Kohm DC input impedance, minimizing the probe DC loading of the rails it probes
- Active signal range of +/-600mV in addition to large offset range
Contents
N7024A power rail probe, N7021A coaxial “pigtail” probe heads, N7022A main cable, N7023A browser, N7032A 4GHz browser, N7033A 5GHz browser and rotating SMA adapter.
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
15V
For Use With
Keysight Technologies S-Series, V-Series, Z-Series, Q-Series Infiniium Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
6GHz
Test Probe Attenuation
1:1
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate