• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Power Modules
                                                                                                    Print Page

                                                                                                    N6743B/054

                                                                                                    DC Power Module, Programmable, 20 V, 5 A, 100 W, Rack Mount, High Speed Extension

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES N6743B/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6743B/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6743B/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6743B/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6743B/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6743B/054
                                                                                                    KEYSIGHT TECHNOLOGIES N6743B/054
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN6743B/054
                                                                                                    Newark Part No.89T8577
                                                                                                    Product RangeN6700 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,133.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,133.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN6743B/054
                                                                                                    Newark Part No.89T8577
                                                                                                    Product RangeN6700 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Slots / Outputs1Outputs
                                                                                                    Output Power Max100W
                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max20V
                                                                                                    Output Current Max5A
                                                                                                    Power Supply MountingRack Mount
                                                                                                    For Use WithKeysight N6700 Low-Profile Modular Power Systems, N6705 DC Power Analyzers
                                                                                                    Product RangeN6700 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    N6743B/054 is a 20V, 5A, 100W basic DC power module with option 054 (high-speed test extensions). DC power module provides programmable voltage and current, measurement and protection. The 054 option enhances the module's ability to quickly process commands and change output speed, which is beneficial for automated test equipment (ATE) systems.

                                                                                                    • Ideal for ATE systems in R&D, design validation and manufacturing
                                                                                                    • Small sized : up to four outputs in 1U of rack space
                                                                                                    • Flexible modular system for mix and matching power and performance levels for great optimization
                                                                                                    • Suitable for critical test requirements
                                                                                                    • Perfect for basic DC power requirements
                                                                                                    • Fast command processing time and output speed to improve throughput
                                                                                                    • Connect via GPIB, LAN or USB
                                                                                                    • Fully compliant to LXI Class C specification

                                                                                                    Technical Specifications

                                                                                                    No. of Slots / Outputs

                                                                                                    1Outputs

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Max

                                                                                                    20V

                                                                                                    Power Supply Mounting

                                                                                                    Rack Mount

                                                                                                    Product Range

                                                                                                    N6700 Series

                                                                                                    Output Power Max

                                                                                                    100W

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Max

                                                                                                    5A

                                                                                                    For Use With

                                                                                                    Keysight N6700 Low-Profile Modular Power Systems, N6705 DC Power Analyzers

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.