2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    N1424C

                                                                                                    Test Accessory, 26/50/76mm Electrode, Resistivity Cell

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES N1424C
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN1424C
                                                                                                    Newark Part No.25AJ3881
                                                                                                    Product RangeB2980A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15,635.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15,635.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN1424C
                                                                                                    Newark Part No.25AJ3881
                                                                                                    Product RangeB2980A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeResistivity Cell
                                                                                                    For Use WithKeysight N1413 W/ B2985A & B2987A Electrometers/High Resistance Meters
                                                                                                    Product RangeB2980A Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    N1424C is a resistivity cell for N1413 with B2980 series. It is designed to operate specifically with the B2985B/87B Electrometer/High Resistance Meter. It is used to measure surface or volume resistance/resistivity of insulation materials. The N1413A High Resistance Meter Fixture Adapter is required to connect the N1424C to the B2985B/87B. Triaxial input terminal configuration minimizes the influences due to external noise and as a result, high resistance up to 10pohm can be measured accurately.

                                                                                                    • Electrodes (diameter: 26/50/76mm) can satisfy various insulation measurement standards: ASTM D-257
                                                                                                    • A built-in interlock circuit enables safe high voltage measurements

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Resistivity Cell

                                                                                                    Product Range

                                                                                                    B2980A Series

                                                                                                    For Use With

                                                                                                    Keysight N1413 W/ B2985A & B2987A Electrometers/High Resistance Meters

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product