Need more?
| Quantity | Price |
|---|---|
| 1+ | $6,700.000 |
Product Information
Product Overview
MDO34 3-BW-200 is a 3 series mixed domain oscilloscope (MDO) with 4 analog channels, 1GHz spectrum analyzer, (1) spectrum analyzer input and (1) logic analyzer input. With the largest display in class, improved low-level signal measurement accuracy and industry-leading probe performance, the 3 Series MDO sets a new standard for bench oscilloscopes. Whether you’re testing your baseband design for IoT or just for simple EMI sniffing, the 3 Series has a unique true hardware spectrum analyzer built right in with superior RF test performance and guaranteed RF specifications. It minimizes rack or bench space by integrating multiple instruments, which combines analog, digital, and RF measurements with a signal source in a single, small (5.9in., 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.
- 200MHz bandwidth for analog channels, 1GHz spectrum analyzer standard
- 11.6” (1920 x 1080 HD resolution) capacitive touch display
- 2.5GS/s sample rate
- 10M record length on all channels
- Greater than 280,000wfm/s maximum waveform capture rate
- Includes 4 standard 250MHz passive probes with 3.9pF capacitance (uses the TekVPI probe interface)
- 3 series MDO contains an integrated 4-digit digital voltmeter (DVM) and 5-digit frequency counter
- 16 digital channel
- 1 arbitrary function generator outputs with 3-AFG option
- Compact form factor for easily movements
Contents
MDO34 MDO, One TPP0250 250MHz passive probe per analog channel, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, 3-year warranty covering all parts and labor on the instrument. 1-year warranty, parts and labor, on included probes.
Technical Specifications
3 Series
200MHz
-
HD Capacitive Touch Screen
3 Years
To Be Advised
4 Analogue, 16 Digital
2.5GSPS
2ns
MDO34 w/3-BW-200 Bandwidth Upgrade, Passive Voltage Probe, Manual, Accessory Bag, Power Cord
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate