• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    KICKSTARTFL-HRMA2-AN

                                                                                                    Test Software, High Resistivity Application Software, Subscription, Windows

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY KICKSTARTFL-HRMA2-AN
                                                                                                    KEITHLEY KICKSTARTFL-HRMA2-AN
                                                                                                    KEITHLEY KICKSTARTFL-HRMA2-AN
                                                                                                    KEITHLEY KICKSTARTFL-HRMA2-AN
                                                                                                    KEITHLEY KICKSTARTFL-HRMA2-AN
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part NoKICKSTARTFL-HRMA2-AN
                                                                                                    Newark Part No.15AJ5910
                                                                                                    Product RangeKickStart Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$421.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $421.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part NoKICKSTARTFL-HRMA2-AN
                                                                                                    Newark Part No.15AJ5910
                                                                                                    Product RangeKickStart Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software TypeHigh Resistivity Application Software
                                                                                                    For Use WithTektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments
                                                                                                    Software Edition-
                                                                                                    License TypeSubscription
                                                                                                    Media Type-
                                                                                                    Software Language-
                                                                                                    Supported OSWindows
                                                                                                    Product RangeKickStart Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    KICKSTARTFL-HRMA2-AN is a KickStart high resistivity application software for KickStart. It is designed for use with Keithley’s 6517B Electrometer/ High Resistance Meter. The 6517B along with the 8009 Resistivity Test Fixture is a laboratory standard for volume and surface resistivity measurements on insulating materials. Together, they can be used to measure resistance up to 1018 Ω at up to 1000 V.

                                                                                                    • 1-year time-based floating license option
                                                                                                    • Quickly & reliably determine resistivity of material using tests that conform to ASTM D257 standard
                                                                                                    • Perform step response test to identify electrification time appropriate to material’s time constant
                                                                                                    • Observe resistivity dependence on temperature and relative humidity of environment
                                                                                                    • Use the alternating polarity measurement technique to eliminate inherent background currents

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    High Resistivity Application Software

                                                                                                    Software Edition

                                                                                                    -

                                                                                                    Media Type

                                                                                                    -

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    For Use With

                                                                                                    Tektronix SMU Instruments, DMMs, Power Supplies, Oscilloscopes, Dataloggers & Sensitive Instruments

                                                                                                    License Type

                                                                                                    Subscription

                                                                                                    Software Language

                                                                                                    -

                                                                                                    Product Range

                                                                                                    KickStart Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.