| Quantity | Price |
|---|---|
| 1+ | $1,188.990 |
Product Information
Product Overview
I6000S FLEX-36 is an i6000s flex AC current probe with 36" measuring head utilizing the Rogowski principle. It can be used to measure currents up to 6000A when used in conjunction with oscilloscopes, recorders or data loggers. It's flexible and lightweight measuring head allows quick and easy installation in hard to reach areas. Provides high amperage, flexible probe for portable oscilloscopes.
- Flexible probe works in cramped, hard-to-reach spaces
- Current ranges from 60/600/6000A AC rms, output sensitivity (ac-coupled) is 50/5/0.5mV per Ampere
- Minimum load impedance is 100kohm, accuracy (at +25°C) is ±1% of range (45Hz to 65Hz)
- Linearity (10% to 100% of range) is ±0.2% of reading
- Noise is 8mV AC rms (60A), 2mV AC rms (600A/6000A)
- Frequency range from 10Hz to 50kHz (-3dB), phase error is <±1° (45Hz to 65Hz), ±10° (at 20kHz)
- Working voltage of 600V AC rms or DC
- Head cable length (double insulated) is 915mm, head cable diameter is 14.3mm
- Cable length (head to electronics) is 2m
- Operating temperature range from -20°C to +90°C (head/electronics)
Warnings
Do not use probe if damaged. To avoid electric shock, keep the probe clean and free of surface contamination.
Notes
Use of the probe on un-insulated conductors is limited to 600Vrms or DC and frequencies below 1kHz.
Technical Specifications
BNC Plug
6kA
Fluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers
No SVHC (15-Jun-2015)
Flexible Cord Probe
60A
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate