Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGB02SLT12-214Copy
Newark Part No.08X5911
Product RangeMPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$7,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGB02SLT12-214Copy
Newark Part No.08X5911
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current2A
Total Capacitive Charge14nC
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Product Overview
The GB02SLT12-214 is a silicon carbide Power Schottky Diode features temperature independent switching behaviour, superior surge current capability, extremely fast switching speed and improved circuit efficiency. It is used in power factor correction, switched-mode power supply (SMPS), solar inverters, wind turbine inverters, motor drives, induction heating, uninterruptible power supply (UPS) and high voltage multipliers.
- Industry's leading low leakage current
- 175°C Operating temperature (maximum)
- Positive temperature coefficient of VF
- Superior figure of merit QC/IF
- Low standby power loss
- low switching losses
- Ease of paralleling devices without thermal runaway
- Smaller heat sink requirements
- Low reverse recovery current
- Low device capacitance
- Low reverse leakage current at operating temperature
Applications
Motor Drive & Control, Industrial
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
14nC
No. of Pins
2 Pin
Diode Mounting
Surface Mount
SVHC
Lead
Diode Configuration
Single
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate