• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                    Print Page

                                                                                                    G3F09MT12GB4

                                                                                                    Silicon Carbide MOSFET, Full Bridge, N Channel, 104 A, 1.2 kV, 0.0125 ohm, Module

                                                                                                    GENESIC
                                                                                                    GENESIC G3F09MT12GB4
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGENESIC
                                                                                                    Manufacturer Part NoG3F09MT12GB4
                                                                                                    Newark Part No.39AM8765
                                                                                                    Product RangeSiCPAK G Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    96 In Stock

                                                                                                    Need more?

                                                                                                    48 Delivery in 1-3 Business Days(US stock)
                                                                                                    48 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$235.400
                                                                                                    5+$231.910
                                                                                                    10+$228.520
                                                                                                    25+$214.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $235.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GENESIC
                                                                                                    ManufacturerGENESIC
                                                                                                    Manufacturer Part NoG3F09MT12GB4
                                                                                                    Newark Part No.39AM8765
                                                                                                    Product RangeSiCPAK G Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MOSFET Module ConfigurationFull Bridge
                                                                                                    Channel TypeN Channel
                                                                                                    Continuous Drain Current Id104A
                                                                                                    Drain Source Voltage Vds1.2kV
                                                                                                    Drain Source On State Resistance0.0125ohm
                                                                                                    Transistor Case StyleModule
                                                                                                    No. of Pins34Pins
                                                                                                    Rds(on) Test Voltage18V
                                                                                                    Gate Source Threshold Voltage Max4.3V
                                                                                                    Power Dissipation216W
                                                                                                    Operating Temperature Max175°C
                                                                                                    Product RangeSiCPAK G Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    MOSFET Module Configuration

                                                                                                    Full Bridge

                                                                                                    Continuous Drain Current Id

                                                                                                    104A

                                                                                                    Drain Source On State Resistance

                                                                                                    0.0125ohm

                                                                                                    No. of Pins

                                                                                                    34Pins

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    4.3V

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    1.2kV

                                                                                                    Transistor Case Style

                                                                                                    Module

                                                                                                    Rds(on) Test Voltage

                                                                                                    18V

                                                                                                    Power Dissipation

                                                                                                    216W

                                                                                                    Product Range

                                                                                                    SiCPAK G Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.