• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Test Lead / Probe Kits
                                                                                                    Print Page

                                                                                                    FTPL-1

                                                                                                    Test Lead Kit, Fused, TL224 Silicone Test Leads, Fused Probes, 2mm Probe Tips, & Insulated Caps

                                                                                                    FLUKE
                                                                                                    FLUKE FTPL-1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFTPL-1
                                                                                                    Newark Part No.47T2092
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$190.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $190.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFTPL-1
                                                                                                    Newark Part No.47T2092
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsTL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Insulated Caps
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FTPL-1 is a SureGrip fused test probe and test lead set with built-in replaceable fuses for additional measurement protection. If the probe fuse does blow, this fused test probe will still allow the meter to indicate live voltage, helping to prevent a possible misreading of no voltage present. These modular probes ship with the Fluke TL224 silicone test leads. Rated to CAT III 1000 V, these probes have removable tip guards for reduced probe tip exposure. TL224 leads are right angle connector on one end and straight connector on the other with reinforced strain reliefs, 1.5 meter silicone – insulated wire resists heat and cold.

                                                                                                    • Built in fuses for additional measurement protection, 1000V, 11A with 20kA interrupt rating
                                                                                                    • Fluke fuse part number 803293
                                                                                                    • Probes allow indication of live voltage even with blown fuse
                                                                                                    • 2mm threaded probe tips include removable 4mm spring contacts and removable insulated caps
                                                                                                    • -20 to 50°C Operating temperature range
                                                                                                    • CAT III 1000V, CAT IV 600V, 10A rating
                                                                                                    • One year warranty

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    TL224 Silicone Test Leads, Fused Test Probes, 2mm Threaded Probe Tips, Insulated Caps

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.