• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Kits
                                                                                                    Print Page

                                                                                                    FLUKE-789 FC/T3000

                                                                                                    Digital Multimeter Kit, AC175 Alligator Clip, K-Type Thermocouple, Hanging Strap

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-789 FC/T3000
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-789 FC/T3000
                                                                                                    Newark Part No.47X3303
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,897.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,897.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-789 FC/T3000
                                                                                                    Newark Part No.47X3303
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsAC175 Alligator Clip, Four 9V AA Alkaline Batteries, Manual, K-Type Thermocouple, Hanging Strap
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-789 FC/T3000 is a ProcessMeter™ and Temperature Kit. The Fluke 789 ProcessMeter is the ultimate troubleshooting tool for electricians and instrumentation professionals, combining the functionality of a loop calibrator with the power of a digital multimeter. By equipping the 789 with a temperature measurement module and the wireless data logging capabilities of Fluke Connect® with ShareLive™ video call, process technicians can now do a lot more while carrying a lot less. And with its built-in, selectable 250Ω HART® resistor, it eliminates the need to carry a separate resistor with you.

                                                                                                    • Fluke 789 - Unique new wireless measurement logging capability
                                                                                                    • Fluke 789 - HART mode setting with loop power (adds 250Ω resistor)
                                                                                                    • Fluke 789 - 100% Larger dual display
                                                                                                    • Fluke 789 - Enhanced backlight with two brightness settings
                                                                                                    • Fluke 789 - Externally accessible fuses for easy replacement
                                                                                                    • 787 - Minimum/maximum/average/hold/relative mode
                                                                                                    • 787 - Diode test and continuity beeper
                                                                                                    • 787 - Externally accessible battery for easy battery changes
                                                                                                    • 787 - DMM designed to meet 1000V IEC 1010 CAT III standards
                                                                                                    • 787 - Precision 1000V/440mA True-RMS digital multimeter
                                                                                                    • 787 - Frequency measurement to 20kHz

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Fluke 789 ProcessMeter, Fluke t3000 FC Wireless K-type temperature module, Fluke ir3000 FC Connector, TL71 Premium test lead set, AC72 Alligator clips, Four (4) AA alkaline batteries (installed), Users' manual and Quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    AC175 Alligator Clip, Four 9V AA Alkaline Batteries, Manual, K-Type Thermocouple, Hanging Strap

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.