| Quantity | Price |
|---|---|
| 1+ | $3,908.990 |
Product Information
Product Overview
FLUKE-718 1G is a pressure calibrator that provides a total pressure calibration solution for transmitters, gauges, and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique, easy-to-clean pump helps protect it from damage and provides the ability to service the pump without disassembly, even in the field. With an easy-to-use error % calculation, users can make pass/fail decisions quickly. Meaning users can make decisions in the field without having to analyze the results later. The min/max/hold function also makes it easy to capture changing measurements for comparison or documentation. The integrated pressure switch test function, and best-in-class mA accuracy (0.015%) provide a high level of measurement confidence and even broader workload coverage.
- Pressure source and mA measurement to calibrate pressure devices
- Built-in pump for sourcing pressure to 300PSI
- Easy-to-clean, field-serviceable, integrated pressure pump
- Built-in switch test for calibrating pressure switches
- 30 volts (non-operating) maximum voltage
- Operating temperature range from -10°C to 55°C
- CSA C22.2 No. 1010.1: 1992 safety, EN50082-1: 1992 and EN55022: 1994 Class B EMC standards
- Size is 216mm x 94mm x 66mm
- Pressure range from -1PSI to 1PSI, 0.0001psi resolution
- Three years (one year on pressure pump in Fluke 718) warranty
Contents
Fluke 718 pressure calibrator, Protective boot (installed), (2) 9V batteries (installed), Traceable calibration certificate w/data, (1 pair) TL75 test leads, (1 set) AC175 alligator clips, 3-year warranty, Quick reference guide.
Technical Specifications
Pressure
94mm
0.015%
-10°C
718 Series
216mm
66mm
992g
55°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE-718-1G
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate