2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    FLUKE 1734/B

                                                                                                    Data Logger, Fluke Connect, Three-Phase Electrical Energy

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE 1734/B
                                                                                                    FLUKE FLUKE 1734/B
                                                                                                    FLUKE FLUKE 1734/B
                                                                                                    FLUKE FLUKE 1734/B
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 1734/B
                                                                                                    Newark Part No.12AC4524
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,359.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,359.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 1734/B
                                                                                                    Newark Part No.12AC4524
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeThree-Phase Electrical Energy
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE 1734/B is a three-phase electrical energy logger. The 1734 energy logger is a compact device for energy and power quality surveys. With a built-in touch screen and USB flash drive support, it is easy to configure, verify and download measurement sessions without the need of a computer at the measurement location. The logger measures voltage (V), current (A), frequency (Hz), phase rotation indication, 2 DC channels, active power (W), apparent power (VA), non active power, (var), power factor, fundamental active power (W), fundamental apparent power (VA), fundamental reactive power (var), DPF (Cos ), active energy (Wh), apparent energy (VAh), non-active energy (varh), demand (Wh), maximum demand (Wh), energy costs and total harmonic distortion of voltage and current.

                                                                                                    • View data locally on instrument via Fluke Connect mobile app, desktop software/Wi-Fi infrastructure
                                                                                                    • Power instrument directly from the measured circuit
                                                                                                    • 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
                                                                                                    • More than 20 separate logging sessions can be stored on the instruments
                                                                                                    • Optimized user interface
                                                                                                    • 4.3inch active matrix TFT, 480 pixels x 272 pixels, resistive touch panel
                                                                                                    • Complete "in-the-field" setup through the front panel or Fluke Connect
                                                                                                    • Energy analyze plus application software
                                                                                                    • Operating temperature -10°C to +50°C, IP50 rated
                                                                                                    • Dimension is 19.8cm x 16.7cm x 9cm (instrument with power supply) & weight is 1.1Kg (instrument)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    FLUKE 1734 energy logger with Fluke Connect (excludes current probes), Power supply, Voltage test leads, Alligator clips (4x), Soft case, Energy Analyze Plus software, Magnetic hanging strap, Magnetic voltage probes (4x), Line cords, Colour coding set, Documentation on USB flash drive.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    Three-Phase Electrical Energy

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product